Panasonic 270 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 103-4728
- Mfr. Part No.:
- 16SVPF270M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£470.00
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.47 | £470.00 |
*price indicative
- RS Stock No.:
- 103-4728
- Mfr. Part No.:
- 16SVPF270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Series | SVPF | |
| Length | 6.9mm | |
| Depth | 8.3mm | |
| Height | 6.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 864μA | |
| Ripple Current | 3.3A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Series SVPF | ||
Length 6.9mm | ||
Depth 8.3mm | ||
Height 6.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 864μA | ||
Ripple Current 3.3A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 16V dc


