Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc

Subtotal (1 reel of 1000 units)*

£407.00

(exc. VAT)

£488.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.407£407.00

*price indicative

RS Stock No.:
103-4724
Mfr. Part No.:
6SVPE220M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

6.3V dc

Mount Type

Surface Mount

Package/Case

1000

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 5.9 mm

Depth

6.6mm

Length

5.9mm

Height

5.9mm

Series

SVPE

Electrolyte Type

Solid

Leakage Current

500μA

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Ripple Current

3900mA

Dissipation Factor

12%

Automotive Standard

No

Lifetime

2000 h

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVPE series


Panasonic OS-CON SVPE electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 8 mΩ and 18 mΩ and feature large capacitance up to 1200μF.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPE OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links