Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 100-0131
- Mfr. Part No.:
- 6SVP330M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 100-0131
- Mfr. Part No.:
- 6SVP330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 25mΩ | |
| Tolerance | ±20% | |
| Length | 7.9mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 7.9mm | |
| Dimensions | 10 (Dia) x 7.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Leakage Current | 416 μA | |
| Lifetime | 2000h | |
| Diameter | 10mm | |
| Ripple Current | 3700mArms | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 25mΩ | ||
Tolerance ±20% | ||
Length 7.9mm | ||
Maximum Operating Temperature +105°C | ||
Height 7.9mm | ||
Dimensions 10 (Dia) x 7.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Leakage Current 416 μA | ||
Lifetime 2000h | ||
Diameter 10mm | ||
Ripple Current 3700mArms | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code A5 is 4 V to 16 V, B6, E7, F8 is 4 V to 20 V and C6, E12, F12 is 2.5 V to 20 V.
Standard
RoHS compliance
Halogen free


