Panasonic 39 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0105
- Mfr. Part No.:
- 16SVP39M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£360.00
(exc. VAT)
£430.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.36 | £360.00 |
*price indicative
- RS Stock No.:
- 100-0105
- Mfr. Part No.:
- 16SVP39M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 39μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Depth | 8.3mm | |
| Series | SVP | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 125μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Ripple Current | 1620mA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 39μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Depth 8.3mm | ||
Series SVP | ||
Length 5.9mm | ||
Height 5.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 125μA | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Ripple Current 1620mA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 39 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 16V dc


