Panasonic 100 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0097
- Mfr. Part No.:
- 16SVP100M
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£239.00
(exc. VAT)
£287.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.478 | £239.00 |
*price indicative
- RS Stock No.:
- 100-0097
- Mfr. Part No.:
- 16SVP100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 7.9 mm | |
| Depth | 10.3mm | |
| Length | 7.9mm | |
| Series | SVP | |
| Height | 7.9mm | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Leakage Current | 320μA | |
| Ripple Current | 2670mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 7.9 mm | ||
Depth 10.3mm | ||
Length 7.9mm | ||
Series SVP | ||
Height 7.9mm | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Leakage Current 320μA | ||
Ripple Current 2670mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 16V dc


