Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 100-0093
- Mfr. Part No.:
- 10SVP33M
- Brand:
- Panasonic
Subtotal (1 reel of 1500 units)*
£510.00
(exc. VAT)
£615.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.34 | £510.00 |
*price indicative
- RS Stock No.:
- 100-0093
- Mfr. Part No.:
- 10SVP33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Depth | 5.3mm | |
| Length | 5.9mm | |
| Series | SVP | |
| Height | 5.9mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1100mA | |
| Leakage Current | 165μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Depth 5.3mm | ||
Length 5.9mm | ||
Series SVP | ||
Height 5.9mm | ||
Electrolyte Type Solid | ||
Ripple Current 1100mA | ||
Leakage Current 165μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10 V dc


