Panasonic 120μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 100-0086
- Mfr. Part No.:
- 10SVP120M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 100-0086
- Mfr. Part No.:
- 10SVP120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 120µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 35mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Length | 6.9mm | |
| Height | 6.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 6.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Leakage Current | 240 μA | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.56A | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 120µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 35mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 6.9mm | ||
Height 6.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 6.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Leakage Current 240 μA | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.56A | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code A5 is 4 V to 16 V, B6, E7, F8 is 4 V to 20 V and C6, E12, F12 is 2.5 V to 20 V.
Standard
RoHS compliance
Halogen free


