Panasonic 56 μF Through Hole Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

£218.50

(exc. VAT)

£262.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£0.437£218.50
1000 +£0.426£213.00

*price indicative

RS Stock No.:
100-0078
Mfr. Part No.:
25SEPF56M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

56μF

Voltage

25V dc

Mount Type

Through Hole

Package/Case

500

Polarity

Polar

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 6 mm

Height

6mm

Length

6mm

Series

SEPF

Electrolyte Type

Solid

Automotive Standard

No

Diameter

6.3mm

Lifetime

5000 h

Dissipation Factor

12%

Leakage Current

280μA

Minimum Operating Temperature

-55°C

Ripple Current

2.8A

COO (Country of Origin):
JP

Panasonic SEPF Series Polymer Capacitor, 56μF Capacitance, 25V DC Voltage - 25SEPF56M


This polymer capacitor is designed for efficiency in Advanced electronic applications. With a capacitance of 56 μF and a voltage rating of 25V DC, it is tailored to operate reliably in diverse conditions. Its Compact dimensions of 6.3mm in diameter and a height of 6mm make it suitable for space-constrained environments.

Features & Benefits


• Low equivalent series resistance of just 30 mΩ promotes efficient power delivery

• Tolerance of ±20% ensures reliable performance in various applications

• High maximum operating temperature of +105 °C for durability under stress

• Polarised design prevents incorrect installations, enhancing reliability

• Long lifespan of up to 5000 hours supports extended use in circuits

• Leakage current limited to 280 μA contributes to energy savings and efficiency

Applications


• Ideal for power supply circuits in audio equipment

• Utilised in automation and control systems for enhanced performance

• Suitable for industrial requiring robust electronic components

• Employed in consumer electronics for reliable power management

What are the advantages of using a low ESR capacitor?


Low ESR capacitors minimise power loss and heat generation, enhancing overall circuit efficiency, especially in high-frequency applications where energy is critical.

How does this capacitor perform in high-temperature environments?


It is designed to operate at temperatures up to +105 °C, which allows it to maintain performance in demanding conditions without compromising reliability or safety.

What makes the polarised design advantageous in circuit applications?


The polarised design ensures correct orientation during installation, preventing potential circuit failures and ensuring stable operation throughout its lifespan.

How does its lifespan influence the decision for continuous use in electronic devices?


With a lifespan of 5000 hours, it reduces the need for frequent replacements, saving on maintenance costs and ensuring consistent performance in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy