Panasonic 180 μF Through Hole Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£106.60

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£0.533£106.60
400 - 600£0.506£101.20
800 - 1800£0.497£99.40
2000 - 3800£0.491£98.20
4000 +£0.485£97.00

*price indicative

RS Stock No.:
100-0076
Mfr. Part No.:
25SEPF180M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

180μF

Voltage

25V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 12 mm

Series

SEPF

Length

12mm

Height

12mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

5000 h

Diameter

8mm

Ripple Current

4.65A

Leakage Current

900μA

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEPF series


Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy