Panasonic 560μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0071
- Mfr. Part No.:
- 16SEPF560M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-0071
- Mfr. Part No.:
- 16SEPF560M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 14mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 12mm | |
| Dimensions | 8 (Dia) x 12mm | |
| Series | SEPF | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.95A | |
| Leakage Current | 1792 μA | |
| Lifetime | 5000h | |
| Polarised | Polar | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 560µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 14mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 12mm | ||
Dimensions 8 (Dia) x 12mm | ||
Series SEPF | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.95A | ||
Leakage Current 1792 μA | ||
Lifetime 5000h | ||
Polarised Polar | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.


