Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0070
- Mfr. Part No.:
- 16SEPF270M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£119.00
(exc. VAT)
£142.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.595 | £119.00 |
| 1000 - 1800 | £0.537 | £107.40 |
| 2000 - 2800 | £0.523 | £104.60 |
| 3000 - 4800 | £0.509 | £101.80 |
| 5000 + | £0.497 | £99.40 |
*price indicative
- RS Stock No.:
- 100-0070
- Mfr. Part No.:
- 16SEPF270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Length | 7mm | |
| Height | 7mm | |
| Series | SEPF | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.3A | |
| Leakage Current | 864μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Length 7mm | ||
Height 7mm | ||
Series SEPF | ||
Electrolyte Type Solid | ||
Ripple Current 3.3A | ||
Leakage Current 864μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 16V dc


