Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0068
- Mfr. Part No.:
- 16SEPF150M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
£276.50
(exc. VAT)
£332.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | £0.553 | £276.50 |
| 2500 - 4500 | £0.518 | £259.00 |
| 5000 + | £0.504 | £252.00 |
*price indicative
- RS Stock No.:
- 100-0068
- Mfr. Part No.:
- 16SEPF150M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.5 mm | |
| Height | 5.5mm | |
| Length | 5.5mm | |
| Series | SEPF | |
| Electrolyte Type | Solid | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Leakage Current | 480μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.59A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.5 mm | ||
Height 5.5mm | ||
Length 5.5mm | ||
Series SEPF | ||
Electrolyte Type Solid | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Leakage Current 480μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.59A | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 16V dc


