Panasonic 220 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 100-0064
- Mfr. Part No.:
- 6SEPC220M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 500 units)*
£289.00
(exc. VAT)
£347.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | £0.578 | £289.00 |
| 1000 - 1500 | £0.562 | £281.00 |
| 2000 - 2500 | £0.547 | £273.50 |
| 3000 - 4500 | £0.534 | £267.00 |
| 5000 + | £0.52 | £260.00 |
*price indicative
- RS Stock No.:
- 100-0064
- Mfr. Part No.:
- 6SEPC220M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.5 mm | |
| Height | 5.5mm | |
| Length | 5.5mm | |
| Series | SEPC | |
| Electrolyte Type | Solid | |
| Lifetime | 5000 h | |
| Leakage Current | 280μA | |
| Ripple Current | 2.98A | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.5 mm | ||
Height 5.5mm | ||
Length 5.5mm | ||
Series SEPC | ||
Electrolyte Type Solid | ||
Lifetime 5000 h | ||
Leakage Current 280μA | ||
Ripple Current 2.98A | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 220 μF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 6.3 V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3 V dc
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 6.3 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 6.3 V dc


