Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£116.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£0.58£116.00
400 - 600£0.551£110.20
800 - 1800£0.448£89.60
2000 +£0.437£87.40

*price indicative

RS Stock No.:
100-0059
Mfr. Part No.:
16SEPC220MD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

220μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 7 mm

Height

7mm

Series

SEPC

Length

7mm

Electrolyte Type

Solid

Ripple Current

4.15A

Leakage Current

500μA

Diameter

8mm

Lifetime

5000 h

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEPC series


Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy