Panasonic 330 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 100-0052
- Mfr. Part No.:
- 6SEP330M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£127.60
(exc. VAT)
£153.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.638 | £127.60 |
| 1000 - 1800 | £0.468 | £93.60 |
| 2000 + | £0.456 | £91.20 |
*price indicative
- RS Stock No.:
- 100-0052
- Mfr. Part No.:
- 6SEP330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Height | 8mm | |
| Series | SEP | |
| Length | 8mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Ripple Current | 3.7A | |
| Leakage Current | 416μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Height 8mm | ||
Series SEP | ||
Length 8mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Ripple Current 3.7A | ||
Leakage Current 416μA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 330 μF Through Hole Polymer Capacitor, 6.3 V dc
- Vishay 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 6.3 V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 6.3 V dc


