Panasonic 150 μF Through Hole Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£102.40

(exc. VAT)

£122.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.512£102.40
1000 - 1800£0.407£81.40
2000 +£0.396£79.20

*price indicative

RS Stock No.:
100-0050
Mfr. Part No.:
6SEP150M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 7 mm

Height

7mm

Series

SEP

Length

7mm

Electrolyte Type

Solid

Leakage Current

472μA

Ripple Current

2.56A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Automotive Standard

No

Lifetime

3000 h

Diameter

8mm

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEP series


Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

3000 h guarantee at +105°C

Radial lead type

Lead and Halogen free

Applications


Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy