Panasonic 33μF Through Hole Polymer Capacitor, 25V dc

RS Stock No.:
100-0046
Mfr. Part No.:
25SEP33M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

33µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

30mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

8 (Dia) x 12mm

Series

SEP

Polarised

Polar

Dissipation Factor

12%

Ripple Current

2.98A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

413 μA

Lifetime

3000h

COO (Country of Origin):
JP