Panasonic 10 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 100-0042
- Mfr. Part No.:
- 25SEP10M
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-0042
- Mfr. Part No.:
- 25SEP10M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Height | 7mm | |
| Length | 7mm | |
| Series | SEP | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Diameter | 10mm | |
| Lifetime | 3000 h | |
| Leakage Current | 250μA | |
| Ripple Current | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Height 7mm | ||
Length 7mm | ||
Series SEP | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Diameter 10mm | ||
Lifetime 3000 h | ||
Leakage Current 250μA | ||
Ripple Current 1.5A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 10 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 10 μF Surface Polymer Capacitor, 25V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 6.8 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc


