Panasonic 47 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 100-0041
- Mfr. Part No.:
- 20SEP47M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£98.20
(exc. VAT)
£117.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.491 | £98.20 |
| 400 - 600 | £0.466 | £93.20 |
| 800 - 1800 | £0.374 | £74.80 |
| 2000 + | £0.368 | £73.60 |
*price indicative
- RS Stock No.:
- 100-0041
- Mfr. Part No.:
- 20SEP47M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Height | 7mm | |
| Series | SEP | |
| Length | 7mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.89A | |
| Leakage Current | 470μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 3000 h | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Height 7mm | ||
Series SEP | ||
Length 7mm | ||
Electrolyte Type Solid | ||
Ripple Current 1.89A | ||
Leakage Current 470μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 3000 h | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 47 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 82 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 15 μF Surface Mount Polymer Capacitor, 20V dc


