Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot 81 Series 24V dc
- RS Stock No.:
- 722-895
- Mfr. Part No.:
- 81519032
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
£48.19
(exc. VAT)
£57.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.19 |
| 5 - 9 | £45.78 |
| 10 - 24 | £43.36 |
| 25 - 49 | £41.27 |
| 50 + | £40.24 |
*price indicative
- RS Stock No.:
- 722-895
- Mfr. Part No.:
- 81519032
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Function | 3/2 | |
| Actuation Type | Solenoid/Pilot | |
| Manufacturer Series | 81 | |
| Mounting Style | Manifold | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 3/2 | |
| Maximum Flow Rate | 25NL/min | |
| Solenoid Power Consumption | 1W | |
| Minimum Operating Pressure | 1bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 8bar | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Function 3/2 | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series 81 | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 3/2 | ||
Maximum Flow Rate 25NL/min | ||
Solenoid Power Consumption 1W | ||
Minimum Operating Pressure 1bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 8bar | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Control mini-solenoid valves
Control mini-solenoid valves, with or without manual control.
Direct connection to the socket mount and the mini-distributor.
Direct connection to the socket mount and the mini-distributor.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Related links
- Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot 81 Series 110V ac
- Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot 81 Series 220 → 230V ac
- Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Spring 81 Series 24V dc
- Crouzet 3/2 Pneumatic Solenoid Valve - 81 Series 24V dc
- Crouzet 3/2 Pneumatic Solenoid Valve - 81 Series 24V ac
- Crouzet 3/2 Pneumatic Solenoid Valve - Pilot/Spring 81 Series
- Crouzet 4/2 Pneumatic Solenoid Valve - Pilot/Pilot 81 Series
- SMC 2 x 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc

