Phoenix Contact MCV Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1843606
- RS Stock No.:
- 268-4731
- Mfr. Part No.:
- 1843606
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-4731
- Mfr. Part No.:
- 1843606
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Pin | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | VDE Zeichengenehmigung, IECEE CB Scheme, EAC, cULus Recognised, CSA | |
| Series | MCV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Pin | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals VDE Zeichengenehmigung, IECEE CB Scheme, EAC, cULus Recognised, CSA | ||
Series MCV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact MCV 1.5/2-G-3.5 Series Pluggable Terminal Block, 8A Current Rating, 3.5mm Pitch - 1843606
This pluggable Terminal Block is a primary component in electrical connection systems designed to facilitate reliable connectivity in various applications. It features a straight header with a 3.5mm pitch, making it suitable for wave soldering processes. The product is constructed from PBT material, ensuring durability and longevity in performance.
Features & Benefits
• Offers secure connections with self-locking plugs
• Compact size Ideal for space-constrained designs
• Rated for 8A current and 160V voltage applications
• Manufactured from copper alloy for optimal conductivity
• Easy installation through wave soldering techniques
• Individual position coding enhances assembly accuracy
Applications
• Utilised in industrial automation for reliable signal transmission
• Commonly used in electronic control systems for various devices
• Integrated within machinery as a connector for components
• Designed for use in electrical panels requiring Compact connections
What is the electrical rating for maximum load usage?
The Terminal Block is rated for a maximum load current of 8A and a voltage rating of 160V, ensuring optimal conductance in various scenarios.
How does the solder termination method benefit installation?
The solder termination method allows for a strong, permanent connection that enhances reliability in high-vibration environments, Ideal for industrial applications.
What materials are used in the construction for durability?
This product is MADE from PBT, which is known for its high thermal stability and resistance to chemical degradation, thus providing longevity in challenging conditions.
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are MADE from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
Features and benefits:
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Related links
- Phoenix Contact MCV Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/2-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843606
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1779381
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1779446
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1731565
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1731497
- Phoenix Contact MCV 1.5/ 2-G-3.5 P20 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780888
- Phoenix Contact MCV 1.5/ 2-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780192


