Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 0707251
- RS Stock No.:
- 220-5027
- Mfr. Part No.:
- 0707251
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,080 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.332 | £11.66 |
| 125 - 370 | £2.094 | £10.47 |
| 375 - 995 | £1.976 | £9.88 |
| 1000 - 1995 | £1.746 | £8.73 |
| 2000 + | £1.632 | £8.16 |
*price indicative
- RS Stock No.:
- 220-5027
- Mfr. Part No.:
- 0707251
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder/Slip-On | |
| Voltage | 320V | |
| Series | CLASSIC COMBICON | |
| Width | 35.56mm | |
| Standards/Approvals | RoHS | |
| Depth | 29.5mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder/Slip-On | ||
Voltage 320V | ||
Series CLASSIC COMBICON | ||
Width 35.56mm | ||
Standards/Approvals RoHS | ||
Depth 29.5mm | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Panel Mount, 320V Voltage Rating - 0707251
This pluggable terminal block by Phoenix Contact features a straight orientation and is ideal for panel mounting. With a pitch of 5.08mm and a voltage rating of 320V, this terminal block offers reliable connectivity solutions for various applications.
Features & Benefits
• Made of durable nylon material for long-lasting performance
• Single-row terminal block with 3 contacts
• Solder/slip-on termination method for easy installation
Applications
• Ideal for use in electrical panel boards
• Suitable for industrial automation • Can be used for connecting components on printed circuit boards
Can it handle high voltage applications?
Yes, this pluggable terminal block has a voltage rating of 320V, making it suitable for high voltage applications.
Will it work with standard slip-on connections?
Yes, it supports both solder and slip-on connection methods, providing flexibility in connection choices.
Is it suitable for industrial use?
Yes, this terminal block is designed for industrial applications, offering reliable and secure connectivity solutions.
Related links
- Phoenix Contact CLASSIC COMBICON MVSTBR Series Pluggable Terminal Block 5.08 mm Pitch 1792252
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786187
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1110587
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 0707264
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1943315
- Phoenix Contact CLASSIC COMBICON GMSTB Series Pluggable Terminal Block 7.62 mm Pitch 1767012
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786226
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786174


