TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 2351886-3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£13.175

(exc. VAT)

£15.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.527£13.18
50 - 100£0.462£11.55
125 - 225£0.399£9.98
250 - 475£0.351£8.78
500 +£0.326£8.15

*price indicative

Packaging Options:
RS Stock No.:
195-1948
Mfr. Part No.:
2351886-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Brass

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

300V ac

Width

9.2mm

Series

Buchanan

Standards/Approvals

UL, RoHS

Depth

6.9mm

Length

11.1mm

Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TE’s Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.

TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy