Phoenix Contact GMSTB 2.5/ 3-GF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1806232
- RS Stock No.:
- 176-1228
- Mfr. Part No.:
- 1806232
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£118.10
(exc. VAT)
£141.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £2.362 | £118.10 |
| 250 + | £2.012 | £100.60 |
*price indicative
- RS Stock No.:
- 176-1228
- Mfr. Part No.:
- 1806232
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Series | GMSTB 2.5/ 3-GF-7.62 | |
| Width | 33.44mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Series GMSTB 2.5/ 3-GF-7.62 | ||
Width 33.44mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 3, pitch: 7.62 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Related links
- Phoenix Contact GMSTB 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766136
- Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858772
- Phoenix Contact GMSTB 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829167
- Phoenix Contact GICV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859108
- Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/3-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795789


