TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 5-Position
- RS Stock No.:
- 224-0651
- Mfr. Part No.:
- 2359845-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.13 |
| 10 - 24 | £10.02 |
| 25 - 49 | £9.47 |
| 50 + | £8.91 |
*price indicative
- RS Stock No.:
- 224-0651
- Mfr. Part No.:
- 2359845-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SFP Cage Assembly | |
| Sub Type | Cage Assembly | |
| Termination Type | I/O Connectors | |
| Form Factor | SFP | |
| Number of Ports | 1 | |
| Number of Contacts | 5 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Housing Material | Stainless Steel | |
| Series | SFP56 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SFP Cage Assembly | ||
Sub Type Cage Assembly | ||
Termination Type I/O Connectors | ||
Form Factor SFP | ||
Number of Ports 1 | ||
Number of Contacts 5 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
Housing Material Stainless Steel | ||
Series SFP56 | ||
Standards/Approvals No | ||
The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x1 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.
Pluggable I/O Product Type - Cage Assembly
EMI Containment Feature Type - EMI Springs
Pluggable I/O Applications - SFP-DD
Thermal Accessory Type Included - Heat Sink
Included Light pipe - No
Related links
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 5-Position, 2359845-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position, 2359845-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position, 2345214-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-8
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position, 2364488-3
