MK Electric Metalclad Plus Grey 1 Gang Plug Socket, 15A Indoor, USB, Shuttered Socket, UK, 3-Pin, German, French,
- RS Stock No.:
- 246-9489
- Mfr. Part No.:
- K2873 ALM
- Brand:
- MK Electric
Subtotal (1 unit)*
£21.33
(exc. VAT)
£25.60
(inc. VAT)
FREE delivery for orders over £60.00
- 74 unit(s) ready to ship
- Plus 10 unit(s) shipping from 15 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | £21.33 |
| 10 - 49 | £20.25 |
| 50 + | £19.19 |
*price indicative
- RS Stock No.:
- 246-9489
- Mfr. Part No.:
- K2873 ALM
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | USB, Shuttered Socket, UK, 3-Pin, German, French, American Socket, 2P + E | |
| Mount Type | Surface, Flush | |
| Neon Indicator | Yes | |
| Current Rating | 15A | |
| Voltage | 230V | |
| Material | Urea Moulded, Thermoset | |
| Finish | High Gloss | |
| IP Rating | IP2XD | |
| Minimum Box Depth | 25mm | |
| Screwed/Screwless | Screwless | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Range | Logic PlusTM | |
| Series | Metalclad Plus | |
| Standards/Approvals | SASO 2204:2003, BS EN 60669-1:1999, BS EN 61558-2-5:1998, IEC 60884-1:2006, BS 546:1950, BS EN 60669-2-1, BS 5733:2010, BS 1363 Pt 2:1995, BS EN 60670-22:2006, BS 4177:1992 | |
| Faceplate Depth | 7mm | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type USB, Shuttered Socket, UK, 3-Pin, German, French, American Socket, 2P + E | ||
Mount Type Surface, Flush | ||
Neon Indicator Yes | ||
Current Rating 15A | ||
Voltage 230V | ||
Material Urea Moulded, Thermoset | ||
Finish High Gloss | ||
IP Rating IP2XD | ||
Minimum Box Depth 25mm | ||
Screwed/Screwless Screwless | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Range Logic PlusTM | ||
Series Metalclad Plus | ||
Standards/Approvals SASO 2204:2003, BS EN 60669-1:1999, BS EN 61558-2-5:1998, IEC 60884-1:2006, BS 546:1950, BS EN 60669-2-1, BS 5733:2010, BS 1363 Pt 2:1995, BS EN 60670-22:2006, BS 4177:1992 | ||
Faceplate Depth 7mm | ||
Switch Style Rocker | ||
RoHS Status: Exempt
5A and 15A Sockets
MK Metalclad Plus
Standards
Related links
- MK Electric Metalclad Plus Grey 1 Gang Plug Socket Round Shuttered Socket
- MK Electric Metalclad Plus Grey 1 Gang Plug Socket USB Shuttered Socket, 2P + E
- MK Electric Metalclad Plus Grey 1 Gang Plug Socket Type G - British
- MK Electric Metalclad Plus Grey 2 Gang Plug Socket Type G - British
- MK Electric Metalclad Plus 1 Gang Electrical Socket USB Type A
- MK Electric Metalclad Plus White 1 Gang Plug Socket Type G - British
- MK Electric Metalclad Plus 1 Gang Electrical Socket Double Socket, Single Socket
- MK Electric Metalclad Plus 1 Gang Electrical Socket 15A
