Industrial Shields M-Duino Series PLC CPU, Digital Isolated Output (24Vcc) Output, 26-Input, Analogue Input
- RS Stock No.:
- 219-3094
- Distrelec Article No.:
- 302-94-386
- Mfr. Part No.:
- IS.MDuino.42+
- Brand:
- Industrial Shields
Subtotal (1 unit)*
£342.90
(exc. VAT)
£411.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 10 June 2026
- Plus 2 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.90 |
*price indicative
- RS Stock No.:
- 219-3094
- Distrelec Article No.:
- 302-94-386
- Mfr. Part No.:
- IS.MDuino.42+
- Brand:
- Industrial Shields
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC CPU | |
| Series | M-Duino | |
| Number of Inputs | 26 | |
| Output Type | Digital Isolated Output (24Vcc) | |
| Input Type | Analogue | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5A | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Program Capacity | 256kB | |
| Battery Backup | Yes | |
| Communication Port Type | USB | |
| Programming Language Used | Arduino IDE | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC CPU | ||
Series M-Duino | ||
Number of Inputs 26 | ||
Output Type Digital Isolated Output (24Vcc) | ||
Input Type Analogue | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5A | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Program Capacity 256kB | ||
Battery Backup Yes | ||
Communication Port Type USB | ||
Programming Language Used Arduino IDE | ||
- COO (Country of Origin):
- ES
The Industrial Shield M-DUINO series PLC Arduino logic controller has 42RI/Os. It also contains several communication ports which provide more flexibility and control. This is the first equipment based on the Arduino technology designed for a professional use. It is programmed through the USB ports and can also be programed through Ethernet port remotely. This offers an immediate access to program, maintain and control. Also you can continuously monitor the status for all the variables, inputs, outputs, etc. It is compatible with the Ardbox , M-duino and the Touch berry Pi with an instantaneous connection.
Communication use RTC, μSD, Ethernet, USB, Full/Half duplex, RS485, RS232, I2C, Modbus
DIN rail mount
Related links
- Industrial Shields M-Duino Series PLC CPU Digital Isolated Output Relay, PWM Isolated
- Industrial Shields M-Duino Series PLC CPU 6-Input, Analogue Input
- Industrial Shields M-Duino Series PLC CPU 36-Input, Analogue Input
- Industrial Shields M-Duino Series PLC CPU 18-Input, Analogue Input
- Industrial Shields M-Duino Series PLC CPU 12-Input, Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 32-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 13-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 36-Input Analogue Input
