TE Connectivity PLC I/O Module, Digital
- RS Stock No.:
- 783-0221
- Mfr. Part No.:
- IAC5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-0221
- Mfr. Part No.:
- IAC5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PLC I/O Module | |
| Input Type | Digital | |
| Maximum Operating Temperature | +80°C | |
| Dimensions | 43.2 x 15.2 x 31.8 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PLC I/O Module | ||
Input Type Digital | ||
Maximum Operating Temperature +80°C | ||
Dimensions 43.2 x 15.2 x 31.8 mm | ||
- COO (Country of Origin):
- MX
