Phoenix Contact IB Series Analogue Output Module for Use with Inline Station
- RS Stock No.:
- 287-7848
- Distrelec Article No.:
- 303-48-043
- Mfr. Part No.:
- 2702497
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£165.65
(exc. VAT)
£198.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.65 |
*price indicative
- RS Stock No.:
- 287-7848
- Distrelec Article No.:
- 303-48-043
- Mfr. Part No.:
- 2702497
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Output Module | |
| Accessory Type | Analogue Output Module | |
| Series | IB | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus Listed | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Output Module | ||
Accessory Type Analogue Output Module | ||
Series IB | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals cULus Listed | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact inline analogue output terminal provides four analogue outputs ranging from 4 mA to 20 mA, utilizing 2-conductor connection technology, with a transmission speed in the local bus of 500 kbps, and a degree of protection rated at IP20. Additionally, it includes an Inline connector.
4 analogue output channels
Connection of actuators in 2-conductor technology
Data format standardized representation
Diagnostic indicator
Related links
- Phoenix Contact IB Series Analogue Output Module for Use with Inline Station
- Phoenix Contact IB Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
