Phoenix Contact KD-KGS-MSTB Series Cable for Use with KGS Cable Housings
- RS Stock No.:
- 287-7803
- Mfr. Part No.:
- 1804658
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.504 | £5.04 |
*price indicative
- RS Stock No.:
- 287-7803
- Mfr. Part No.:
- 1804658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Accessory Type | Strain Relief | |
| Series | KD-KGS-MSTB | |
| For Use With | KGS Cable Housings | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Accessory Type Strain Relief | ||
Series KD-KGS-MSTB | ||
For Use With KGS Cable Housings | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON KGG & KGS 5.0 & 5.08mm Cable Housings
Classic plug-in connector KGG & KGS cable housings consists of two snap-locking half-shells that can be fitted together manually. These plug-in connector cable housings have are for use with 5.0 and 5.08mm pitch MSTB, IC and GMSTB plug components both with and without flange.
Stock numbers 292-9414 and 292-9420 are for use with 4 to 6mm cable diameters, have a straight cable outlet and include cable binders and marker strips.
Stock numbers 292-9436, 804-5345, 292-9442, 292-9458, 802-8804 and 292-9470 are for use with 5 to 9.5mm cable diameters, have a straight cable outlet and include cable clamps, screws and marker strips.
Stock numbers 292-9509 , 292-9515 , 802-8810 802-8813 , 802-6441, 802-6445, 802-6448, 802-6454 and 802-6457 are suitable for use with 6 to 13.5mm cable diameters, have an angled cable outlet and include marker strips and transparent label carriers.
Stock number 802-8807 is a moulded strain relief for use with the cable housings
Related links
- Phoenix Contact Cable
- Phoenix Contact Cable Clamp
- Phoenix Contact Cable Clamp, 4-13.5 mm
- Phoenix Contact 0 mm Pitch, 12 Way Straight
- Phoenix Contact 0 mm Pitch, 10 Way Straight
- Phoenix Contact, KGS-MSTB 2.5 ABS Cable Housing for use with PCB Connector
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
