Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- RS Stock No.:
- 133-622
- Mfr. Part No.:
- 2909901
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 133-622
- Mfr. Part No.:
- 2909901
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Cable | |
| Product Type | Cable | |
| Series | CAB-MSTB | |
| For Use With | Honeywell C300 Universal I/O | |
| Standards/Approvals | EAC Approval ID: RU DE.HB 35.B00385 | |
| Supply Voltage | 30V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Cable | ||
Product Type Cable | ||
Series CAB-MSTB | ||
For Use With Honeywell C300 Universal I/O | ||
Standards/Approvals EAC Approval ID: RU DE.HB 35.B00385 | ||
Supply Voltage 30V ac/dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O systems. It features a 35m long 22 AWG halogen-free cable with locking flanges for secure connections. The cable is customizable and made to order, ensuring precise compatibility with your setup. With a high-quality tin-plated copper conductor and a flame-resistant design, this cable guarantees reliable performance in a wide range of environmental conditions.
Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections
Related links
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Siemens PXC4.E16 Series PLC I/O Module Relay Output Output Current Counter,
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
