Phoenix Contact AXL F AO4 1H Series I/O Unit for Use with Axioline
- RS Stock No.:
- 241-6014
- Mfr. Part No.:
- 2688527
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£376.55
(exc. VAT)
£451.86
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 July 2026
Units | Per unit |
|---|---|
| 1 + | £376.55 |
*price indicative
- RS Stock No.:
- 241-6014
- Mfr. Part No.:
- 2688527
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | I/O Unit | |
| Series | AXL F AO4 1H | |
| For Use With | Axioline | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ABS, UL, RINA, PRS, NK, LR, KR, Ex, EAC, DNV GL, cULus, cUL, BV, BSH | |
| Standards/Approvals | VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61000-6-3, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60664-1, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | |
| Communication Protocol | Axioline F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type I/O Unit | ||
Series AXL F AO4 1H | ||
For Use With Axioline | ||
IP Rating IP20 | ||
Hazardous Area Certification ABS, UL, RINA, PRS, NK, LR, KR, Ex, EAC, DNV GL, cULus, cUL, BV, BSH | ||
Standards/Approvals VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61000-6-3, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60664-1, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | ||
Communication Protocol Axioline F | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact AXL F AI4 I 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F RTD4 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
