Phoenix Contact AXL F AI2 AO2 1H Series PLC I/O Module for Use with IO Module
- RS Stock No.:
- 207-4863
- Distrelec Article No.:
- 303-48-035
- Mfr. Part No.:
- 2702072
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£407.56
(exc. VAT)
£489.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £407.56 |
*price indicative
- RS Stock No.:
- 207-4863
- Distrelec Article No.:
- 303-48-035
- Mfr. Part No.:
- 2702072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | AXL F AI2 AO2 1H | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series AXL F AI2 AO2 1H | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cULus, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire and output analog voltage and current signal. It has 2 analog differential input channel and 2 analog output which has connection of sensors in 2-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/1 1H Series PLC I/O Module
- Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
