Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 207-4857
- Distrelec Article No.:
- 303-48-031
- Mfr. Part No.:
- 2701916
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£156.68
(exc. VAT)
£188.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.68 |
*price indicative
- RS Stock No.:
- 207-4857
- Distrelec Article No.:
- 303-48-031
- Mfr. Part No.:
- 2701916
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL F DI8/1 DO8/1 1H | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL F DI8/1 DO8/1 1H | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. It is used to acquire and output digital signals. The filter times of the inputs can be adjusted to increase noise immunity. Its filter time of 100 μs enable the user to implement a counting function with a maximum input frequency of 5 kHz in the application. It has 8 digital input tend 8 digital output which outputs are protected against short circuit and overload.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DO16/1 1H Series PLC I/O Module
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
