Phoenix Contact PLC-V8C/PT-24DC/SAM2 Series Controller
- RS Stock No.:
- 171-9688
- Mfr. Part No.:
- 2907443
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£188.66
(exc. VAT)
£226.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.66 |
*price indicative
- RS Stock No.:
- 171-9688
- Mfr. Part No.:
- 2907443
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Controller | |
| Series | PLC-V8C/PT-24DC/SAM2 | |
| Standards/Approvals | DIN EN 50178 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Controller | ||
Series PLC-V8C/PT-24DC/SAM2 | ||
Standards/Approvals DIN EN 50178 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
PLC-V8C/PT-24DC/SAM2 2907443
PLC logic standalone logic module, generation 2, with 16 I/Os, for plug-in connection to 8 digital or analog PLC-INTERFACE terminal blocks, cannot be extended, integrated realtime clock, micro USB socket, accommodates memory block and Bluetooth adapter, push-in connection
Phoenix Contact PLC-V8 Series
Related links
- Phoenix Contact PLC-V8C/SC-24DC/SAM2 Series Controller Digital, Analogue Input
- Phoenix Contact PLC-V8C/PT-24DC/BM2 Series Controller
- Phoenix Contact PLC-V8C/PT-24DC/EM Series Extension Module
- Phoenix Contact PLC-V8C/SC-24DC/EM Series Extension Module for Use with PLC-INTERFACE Terminal Blocks
- Phoenix Contact PLC-PT-ELR W1/ 2-24DC Series Interface Relay 3 mA
- Phoenix Contact ELR H3-IES-PT- 24DC/500AC-2 Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
- Phoenix Contact ELR H5-I-PT- 24DC/500AC-2 Motor Starter 24V 3 Phase, IP20
