Phoenix Contact NLC Series Base Unit for Use with NLC-COM-CELLULAR-CDMA

Unavailable
RS will no longer stock this product.
RS Stock No.:
497-999
Mfr. Part No.:
2700464
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Base Unit

Product Type

Base Unit

Series

NLC

For Use With

NLC-COM-CELLULAR-CDMA

IP Rating

IP20

Standards/Approvals

cUL, cULus, EAC, UL

Hazardous Area Certification

NO

Communication Protocol

Ethernet

Supply Voltage

24V

COO (Country of Origin):
IN
The Phoenix Contact 24 V DC Nanoline base unit with 8 digital inputs, 2 analog (0-10 V) inputs, and 4 relay outputs. Supports expansion with up to three I/O extension modules for added flexibility. Optional communication modules enable network or serial connectivity. Compatible with an optional Operator Panel for user interface. Programming is done via Nano Navigator for easy configuration.

An operating panel can be optionally integrated in the basic unit or installed on a wall in a decentralized manner

Intuitive programming language with options for flowcharts and ladder diagrams

Basic unit has integrated digital inputs, relay outputs, and analog inputs, including high-speed counters

Related links