- RS Stock No.:
- 388-3915
- Mfr. Part No.:
- Loctite SI 5980
- Brand:
- Loctite
114 In stock - FREE next working day delivery available
17 available from Europe for delivery within 1 working day(s).
Added
Price Each
£48.65
(exc. VAT)
£58.38
(inc. VAT)
Units | Per unit |
1 - 5 | £48.65 |
6 - 14 | £46.70 |
15 + | £45.73 |
- RS Stock No.:
- 388-3915
- Mfr. Part No.:
- Loctite SI 5980
- Brand:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Loctite Pipe & Thread Sealant Paste
The Loctite black 300ml pipe and thread sealant resists ageing, weathering and thermal cycling without hardening, shrinking or cracking. This product cures on exposure to moisture in the air to form a tough, flexible, silicone rubber gasket. It is composed of oxime silicone and requires no mixing. This product is typically used in applications with an operating range of -54 °C to 260 °C. This Loctite ready-to-use flange sealant is ideal for flanges with permanent oil contact
Features and Benefits
Enhances load bearing & shock-absorbing characteristics of the bond area
Low modulus (high flexibility)
Provides excellent resistance to automotive engine oils
Reduced migration of liquid product after application to a substrate
Non-corrosive
Energy-neutral cure
Odour-free
Operating temperature ranges between -59°C and 329°C
Resistant to oil
Low modulus (high flexibility)
Provides excellent resistance to automotive engine oils
Reduced migration of liquid product after application to a substrate
Non-corrosive
Energy-neutral cure
Odour-free
Operating temperature ranges between -59°C and 329°C
Resistant to oil
Applications
Inlet manifold
Oil pans
Transmission covers
Valve covers
Cooling systems
Water pumps
Thermostats
Transmission pans
Timing chain covers
Oil pans
Transmission covers
Valve covers
Cooling systems
Water pumps
Thermostats
Transmission pans
Timing chain covers
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Application | Gasket Sealing |
Colour | Black |
Maximum Operating Temperature | +329°C |
Strength | High |
Minimum Operating Temperature | -59°C |
Package Size | 300 ml |
Product Form | Paste |
Trade Name | Loctite SI 5980 |
Package Type | Tube |
Operating Temperature Range | -59 → +329 °C |
Related links
- Hammers
- Hand Saws
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m