RS PRO 74 dB Screw Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 12V ac/dc Max
- RS Stock No.:
- 181-2737
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.83
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 43 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £18.83 |
*price indicative
- RS Stock No.:
- 181-2737
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Screw | |
| Minimum Supply Voltage | 6V ac/dc | |
| Maximum Supply Voltage | 12V ac/dc | |
| Sound Level | 74dB | |
| Drive Type | Internal | |
| Tone Type | Fast Pulse | |
| Diameter | 42.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Pin | |
| Height | 33mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2.8kHz | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Screw | ||
Minimum Supply Voltage 6V ac/dc | ||
Maximum Supply Voltage 12V ac/dc | ||
Sound Level 74dB | ||
Drive Type Internal | ||
Tone Type Fast Pulse | ||
Diameter 42.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Pin | ||
Height 33mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2.8kHz | ||
Supply Current 10mA | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 6V ac/ dc to 12V ac/dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 74dB
Tone Type Fast Pulse
Diameter 42.5mm
Height 33mm
Related links
- RS PRO 74 dB Screw Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 12 V ac/dc Max
- RS PRO 80 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28 V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28 V dc Max
- RS PRO 70 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28 V ac/dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V Min 28 V Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28 V ac/dc Max
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28 V dc Max
- RS PRO 94 dB Screw Continuous Internal 33 mm Piezo Buzzer Component 6 V Min 28 V ac/dc Max
