Vishay 830 nm to 950 nm PIN Photodiode, ±15 °, Surface Mount GW
- RS Stock No.:
- 257-6909
- Mfr. Part No.:
- VEMD2020X01
- Brand:
- Vishay
Subtotal (1 reel of 6000 units)*
£1,320.00
(exc. VAT)
£1,560.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 28 July 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | £0.22 | £1,320.00 |
*price indicative
- RS Stock No.:
- 257-6909
- Mfr. Part No.:
- VEMD2020X01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | 830 nm to 950 nm | |
| Product Type | PIN Photodiode | |
| Wavelength of Peak Sensitivity | 830nm | |
| Package Type | GW | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 750nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 100ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 2.8mm | |
| Width | 2.3mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC | |
| Length | 2.3mm | |
| Angle of Half Sensitivity | ±15 ° | |
| Short Circuit Current | 11μA | |
| Automotive Standard | AEC-Q101 | |
| Typical Rise Time | 100ns | |
| Breakdown Voltage | 32V | |
| Dark Current | 10nA | |
| Open Circuit Voltage | 350mV | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected 830 nm to 950 nm | ||
Product Type PIN Photodiode | ||
Wavelength of Peak Sensitivity 830nm | ||
Package Type GW | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 750nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 100ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 2.8mm | ||
Width 2.3mm | ||
Standards/Approvals RoHS Directive 2002/95/EC | ||
Length 2.3mm | ||
Angle of Half Sensitivity ±15 ° | ||
Short Circuit Current 11μA | ||
Automotive Standard AEC-Q101 | ||
Typical Rise Time 100ns | ||
Breakdown Voltage 32V | ||
Dark Current 10nA | ||
Open Circuit Voltage 350mV | ||
Related links
- Vishay VEMD2020X01 830 nm to 950 nm PIN Photodiode Surface Mount GW
- TEMT7100X01 Vishay TEMT7100X01 120 ° 830 nm to 950 nm Surface, Surface Mount 2-Pin 0805
- Vishay TEMD1040 Infrared PIN Photodiode Surface Surface Mount
- Vishay Infrared PIN Photodiode Surface Surface Mount
- Vishay VEMD4010X02 550 to 1040 nm PIN Photodiode Surface 0805
- Vishay Infrared Silicon PIN Photodiode Surface Surface Mount
- Vishay TEMD1020 Infrared Silicon PIN Photodiode Surface Surface Mount
- TSHG5510 Vishay TSHG 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
