Phoenix Contact TDPT 2.5/ 8-SC-5.08 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£11.20

(exc. VAT)

£13.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5£2.24£11.20
10 - 20£2.178£10.89
25 - 45£2.118£10.59
50 +£2.064£10.32

*price indicative

Packaging Options:
RS Stock No.:
175-3906
Distrelec Article No.:
304-30-762
Mfr. Part No.:
1017497
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Series

TDPT 2.5/ 8-SC-5.08

Width

41.44mm

Standards/Approvals

WEEE/RoHS-compliant

Depth

19mm

Length

18mm

COO (Country of Origin):
CN
PCB terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 8, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy