TE Connectivity PCB Terminal Block, 4-Contact, 2.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 980 units)*

£345.94

(exc. VAT)

£415.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 980 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
980 +£0.353£345.94

*price indicative

RS Stock No.:
164-9147
Mfr. Part No.:
1-2834021-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

2.5mm

Number of Rows

1

Current

5A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Green

Voltage

300V ac

Depth

12.6mm

Width

12mm

Standards/Approvals

No

Length

11.5mm

COO (Country of Origin):
TW

TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks


Modular screwless PCB Terminal blocks with a 2.5mm pitch and a high density space saving Compact design. The screwless Terminals of these PCB Terminal blocks enable quick assembly without the need for any special tooling. These 2.5mm screwless Terminal blocks have a colour coded housings to aid identification and a 45° TOP side entry. Part numbers X-2834021-X also feature actuation levers

Features and Benefits


High density Compact design

Colour coded housings to aid identification

Screwless terminals for quick assembly without the need for special tooling

Versions with actuation levers

Applications


The high density design of these 2.5mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.

TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks


Related links