TE Connectivity PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 588 units)*

£500.388

(exc. VAT)

£600.348

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
588 +£0.851£500.39

*price indicative

RS Stock No.:
164-9134
Mfr. Part No.:
1-2834011-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

300V ac

Width

12mm

Standards/Approvals

No

Depth

11.5mm

Length

19mm

COO (Country of Origin):
TW

TE Connectivity 3.5 mm Modular Screwless PCB Terminal Blocks


Modular screwless PCB Terminal blocks with a 3.5 mm pitch and a high density space saving Compact design. The screwless Terminals of these 3.5 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks are available with a TOP side wire entry (part numbers x-2834011-x) or a side wire entry (part numbers x-2834019-x). Part numbers x-2834011-x also feature actuation levers.

Features and Benefits


High density Compact design

Screwless terminals for quick assembly without the need for special tooling

Versions with actuation levers

Applications


The high density design of these 3.5 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.

TE Connectivity 3.5mm Modular Screwless PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy