Phoenix Contact PCB Terminal Block, 5-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 638-723
- Mfr. Part No.:
- 1792892
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£103.80
(exc. VAT)
£124.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £103.80 | £1.038 |
*price indicative
- RS Stock No.:
- 638-723
- Mfr. Part No.:
- 1792892
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Wave Soldering | |
Gender | Female | |
Termination Method | Push In Spring | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is engineered to provide reliable electrical connections in various applications. With its compact design, it features a robust push-in spring connection method that simplifies assembly while ensuring a strong, stable contact over time. The terminal can handle a nominal current of 16 A and support a rated voltage of up to 400 V, making it suitable for demanding industrial environments. Designed for wave soldering, this product promises ease of use and quick installation on printed circuit boards. Additionally, it is compliant with WEEE and RoHS standards, underscoring its commitment to environmental safety.
Allows quick testing through its integrated test option
Maximises clamping space while maintaining a compact form factor
Manufactured with RoHS compliant materials for eco friendliness
Maximises clamping space while maintaining a compact form factor
Manufactured with RoHS compliant materials for eco friendliness
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination