Phoenix Contact SPTA 1 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£71.55

(exc. VAT)

£85.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£71.55£1.431

*price indicative

RS Stock No.:
521-553
Mfr. Part No.:
1752243
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

5mm

Current

9A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

65°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

32V

Length

10mm

Standards/Approvals

cULus Recognised, VDE

Width

24.1mm

Series

SPTA 1

COO (Country of Origin):
DE
The Phoenix Contact printed circuit board terminal block offers innovative design and functionality tailored for modern electronic applications. Featuring a compact layout, this terminal block is ideal for creating efficient connections on PCBs, enhancing both space utilisation and operational capabilities. With push-in spring technology, the device ensures secure conductor connections without the need for specialised tools, facilitating quicker assembly processes. Its robust construction and high-performance specifications endorse reliability, making it a suitable choice for a wide range of industrial applications. Aimed at optimising workflow, the terminal block not only meets industry standards but also caters to the evolving demands of electronic design, ensuring seamless integration into existing systems.

Time-saving push-in connection eliminates the need for additional tools

Defined contact force provides long-term stability and reliability

Intuitive colour-coded push button simplifies operation

Angled connection supports multi-row configurations on PCBs

Integrated test option allows for quick and convenient testing

WEEE/RoHS compliant, showcasing commitment to environmental considerations

Designed for wave soldering, ensuring compatibility with efficient assembly processes

High flammability rating guarantees increased safety in technical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy