Phoenix Contact ZFK3DS(A) 1.5 Series PCB Terminal Block, 3-Contact, 6.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

£529.18

(exc. VAT)

£635.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£529.18£2.117

*price indicative

RS Stock No.:
638-600
Mfr. Part No.:
1704554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

6.08mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

40V

Series

ZFK3DS(A) 1.5

Standards/Approvals

cULus Recognised Approval

Width

6.08mm

Length

32.2mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block is engineered for superior performance and reliability in various applications. This innovative solution boasts a nominal current of 12 A and is compatible with a rated voltage of 400 V. Featuring a robust design, it comes with an effective spring-cage connection method, optimising connectivity for printed circuit boards. Specifically designed to accommodate 3 potentials across 3 rows, this terminal block facilitates efficient space utilisation while ensuring secure electrical connections. With a pitch of 5.08 mm, this product excels in providing both efficiency and compactness.

Suitable for wave soldering, enhancing assembly efficiency and reliability

Delivers exceptional performance across a wide temperature range

Provides easy conductor connection, streamlining the installation process

Tested for high rated surge voltage resilience, ensuring safety in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy