Phoenix Contact SPTA 1 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

£154.76

(exc. VAT)

£185.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.76£1.548

*price indicative

RS Stock No.:
638-263
Mfr. Part No.:
1752227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

9A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

65°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

32V

Width

14.1mm

Series

SPTA 1

Standards/Approvals

No

Length

1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is designed to offer reliable connections and ease of use in various applications. The SPTA 1/3-5.0 is engineered for superior performance, accommodating a nominal current of 9 A and a rated voltage of 320 V. With its compact dimensions and innovative push-in spring connection method, it facilitates swift and secure installation without the need for additional tools. Ideal for applications requiring precision and efficiency, this product is a key component in any control cabinet or PCB setup, ensuring robust connectivity while meeting stringent safety standards.

Designed to meet stringent international standards, enhancing reliability

Optimises space with its compact pin layout while maintaining high connectivity

Provides excellent thermal characteristics for a broad operating temperature range

Hot dip tin plated surface ensures durability and long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy