Phoenix Contact PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

£146.12

(exc. VAT)

£175.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.12£1.461

*price indicative

RS Stock No.:
610-156
Mfr. Part No.:
1935190
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Wire Connection Method

Screw

Colour

Green

Voltage

40V

Length

9mm

Width

25mm

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is engineered for reliability and efficiency in various industrial applications. The product boasts a nominal current of 17.5 A and a rated voltage of 400 V, making it suitable for demanding electrical environments. Designed with a pitch of 5 mm, it maximises space while ensuring secure connections via screw technology. The terminal's green housing, made from high-quality PA insulating material, offers both durability and resistance to extreme conditions, ensuring longevity. It is compatible with multiple conductor cross-sections, thus providing versatility in installation.

Supports a diverse range of conductor cross sections, enhancing its application versatility

Boasts low temperature rise due to maximum contact force, ensuring efficient operation

Complies with industry standards for safety, offering peace of mind in installations

Awards easy access for maintenance, ensuring prolonged operational lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy