Phoenix Contact SMKDS 5 Series PCB Terminal Block, 3-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-361
- Mfr. Part No.:
- 1720046
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-361
- Mfr. Part No.:
- 1720046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 63V | |
| Series | SMKDS 5 | |
| Width | 19.05mm | |
| Length | 18.5mm | |
| Standards/Approvals | VDE, cULus Recognised, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 63V | ||
Series SMKDS 5 | ||
Width 19.05mm | ||
Length 18.5mm | ||
Standards/Approvals VDE, cULus Recognised, CSA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is meticulously designed to facilitate seamless connectivity in electronic applications. Providing an impressive nominal current of 32 A and a rated voltage of up to 630 V, this terminal block caters to a wide range of industrial needs. Its innovative screw connection method with tension sleeve ensures a reliable and secure connection, while the linear pinning layout allows for efficient use of space on PCBs. Compact and efficient, the terminal block features a pitch of 6.35 mm, enabling flexible configurations according to project requirements.
Slotted screw head form facilitates straightforward wiring processes
Innovative contact materials reduce the risk of temperature rise during operation
Designed for low maintenance, reducing long term operational costs
Versatile use in multiple industries including automotive and industrial sectors
Related links
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
