Phoenix Contact SMKDS 3 Series PCB Terminal Block, 15-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-626
- Mfr. Part No.:
- 1809607
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£281.99
(exc. VAT)
£338.39
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £281.99 | £5.64 |
*price indicative
- RS Stock No.:
- 518-626
- Mfr. Part No.:
- 1809607
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 55° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Length | 16mm | |
| Standards/Approvals | IEC 60999-1:1999-11, VDE Approval ID: 40055394, UL 94 V0, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised Approval ID: E60425-19870331, CSA Approval ID: 13631 | |
| Series | SMKDS 3 | |
| Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 55° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Length 16mm | ||
Standards/Approvals IEC 60999-1:1999-11, VDE Approval ID: 40055394, UL 94 V0, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised Approval ID: E60425-19870331, CSA Approval ID: 13631 | ||
Series SMKDS 3 | ||
Width 76.2mm | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
