Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-262
- Mfr. Part No.:
- 1789113
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£141.85
(exc. VAT)
£170.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.85 | £2.837 |
*price indicative
- RS Stock No.:
- 567-262
- Mfr. Part No.:
- 1789113
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 40V | |
| Series | FFKDS(A)/V1 | |
| Width | 22.82mm | |
| Standards/Approvals | cULus Recognised | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 40V | ||
Series FFKDS(A)/V1 | ||
Width 22.82mm | ||
Standards/Approvals cULus Recognised | ||
Length 12.7mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB terminal block is engineered for high-performance connectivity in various industrial applications. This printed circuit board terminal delivers exceptional reliability with a nominal current rating of 15 A and a rated voltage of 400 V. Designed for seamless wave soldering, the terminal block features a compact design that optimises space usage on your PCB. The innovative push-in spring connection method simplifies installation and enhances operational efficiency, ensuring a robust electrical connection with minimal effort.
Colour coded for easy identification and intuitive operation
Linear pinning supports various configurations for versatile applications
Manufactured from high quality materials to guarantee durability and performance
Compliant with WEEE and RoHS directives, promoting environmental sustainability
Related links
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
